
Synchronous FIFO memory IC, 72Kb density, 4K x 18 organization, featuring 10ns access time and 66.7MHz maximum frequency. This unidirectional, dual-depth/width component supports First Word Fall Through (FWFT) and programmable flags. Operating from a 3V to 3.6V supply, it is housed in a 64-pin TQFP surface-mount package.
Sign in to ask questions about the Texas Instruments SN74V245-15PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V245-15PAG technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1mm |
| Weight | 0.00969oz |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V245-15PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
