
Synchronous FIFO memory IC with 72Kb density and 4K x 18 organization. Features an 18-bit data bus width, 11ns access time, and supports unidirectional bus operation. Operates at a maximum frequency of 133MHz with a 3.3V supply voltage. Includes programmable flags and First Word Fall Through (FWFT) support. Packaged in a 64-pin TQFP for surface mounting, with a temperature range of -55°C to 125°C.
Texas Instruments SN74V245-15PAGEP technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V245-15PAGEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.