
Synchronous FIFO memory IC with 72Kb density, organized as 4K x 18 bits. Features 5ns access time and a maximum operating frequency of 133MHz. This unidirectional device supports First Word Fall Through (FWFT) and programmable flags. Housed in a 64-pin TQFP surface-mount package, it operates from a 3V to 3.6V supply.
Texas Instruments SN74V245-7PAG technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1mm |
| Weight | 0.00969oz |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V245-7PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.