
The SN74V263-15GGM is a dual 144Kb FIFO integrated circuit from Texas Instruments. It operates at a maximum frequency of 66.7MHz and has an 18-bit data bus width. The device is packaged in a BGA and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SN74V263-15GGM is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V263-15GGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V263-15GGM technical specifications.
| Access Time | 10ns |
| Package/Case | BGA |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74V263-15GGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.