
144Kb Synchronous FIFO Memory, 8192 x 18 configuration, featuring a 4.5ns access time and operating at up to 166MHz. This unidirectional, surface-mount component supports Full-Width First-In, First-Out (FWFT) and programmable flags, with retransmit capability. It operates from a 3.15V to 3.45V supply, consuming a maximum of 35mA, and is housed in an LFBGA package.
Texas Instruments SN74V263-6GGM technical specifications.
| Access Time | 4.5ns |
| Access Time-Max | 4.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LFBGA |
| Data Bus Width | 18b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 144Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74V263-6GGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.