
144Kb Synchronous FIFO memory with an 18-bit data bus width, offering 8192 words of storage. Features a maximum operating frequency of 166MHz and a fast 4.5ns access time. Supports First Word Fall Through (FWFT) and retransmit capabilities, with programmable flags for status indication. Packaged in an 80-pin LQFP for surface mounting, operating from a 3.3V supply voltage. This RoHS compliant component is designed for unidirectional data flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V263-6PZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V263-6PZA technical specifications.
| Access Time | 4.5ns |
| Access Time-Max | 4.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 144Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V263-6PZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
