144Kb Synchronous FIFO Memory, 8192 x 18 configuration, offering 5ns access time and up to 133MHz operation. This unidirectional FIFO features programmable flags, retransmit capability, and First Word Fall-Through (FWFT) support. Designed for surface mount installation in an 80-pin LQFP package, it operates from a 3.15V to 3.45V supply.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74V263-7PZA technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
No datasheet is available for this part.
