
Texas Instruments SN74V273-15GGM technical specifications.
| Access Time | 10ns |
| Package/Case | BGA |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 288Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74V273-15GGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.