
Synchronous FIFO memory with 18-bit data bus width and 288Kb density. Features 10ns access time, 66.7MHz maximum frequency, and unidirectional bus operation. Supports First Word Fall Through (FWFT) and retransmit capabilities. Operates from a 3.15V to 3.45V supply voltage with a typical 3.3V operating voltage. Packaged in an 80-pin LQFP for surface mounting, this component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74V273-15PZA technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 288Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.