
The SN74V273-6GGM is a 288Kb unidirectional FIFO from Texas Instruments. It operates at a maximum frequency of 166MHz and has a data bus width of 18 bits. The device is packaged in a BGA and is suitable for surface mount applications. The SN74V273-6GGM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is powered by a supply voltage between 3.15V and 3.45V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V273-6GGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V273-6GGM technical specifications.
| Access Time | 4.5ns |
| Package/Case | BGA |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 288Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74V273-6GGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.