
18-bit wide synchronous FIFO memory with 288Kb density, offering 5ns access time and 133MHz maximum operating frequency. Features unidirectional data flow, full write/read-first-write (FWFT) support, and retransmit capability. Operates from a 3.3V supply voltage with a maximum current draw of 35mA. Packaged in an 80-pin LQFP for surface mounting, this component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74V273-7PZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V273-7PZA technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 288Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V273-7PZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
