
Synchronous FIFO memory with 576Kb density and an 18-bit data bus width. Features 6.5ns access time, 100MHz maximum frequency, and unidirectional bus operation. Supports First Word Fall Through (FWFT) and programmable flags, with retransmit capability. Operates from a 3.15V to 3.45V supply voltage, with a maximum supply current of 35mA. Packaged in an 80-pin LQFP for surface mounting, operating between 0°C and 70°C.
Texas Instruments SN74V283-10PZA technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 576Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V283-10PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.