
Synchronous FIFO memory with 576Kb density and an 18-bit data bus width. Features 10ns access time, 66.7MHz maximum frequency, and unidirectional data flow. Supports First Word Fall Through (FWFT) and programmable flags, with retransmit capability. Packaged in an 80-pin LQFP for surface mounting, operating from 3.15V to 3.45V with a typical supply current of 35mA. RoHS compliant and lead-free.
Texas Instruments SN74V283-15PZA technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 576Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V283-15PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
