The SN74V283-15PZAG4 is a 576Kb FIFO IC from Texas Instruments, packaged in an LQFP-80 package type. It operates at a maximum frequency of 66.7MHz and a supply voltage of 3.3V. The device is designed to function within an operating temperature range of 0-70°C. Additionally, it is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V283-15PZAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V283-15PZAG4 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Density | 576Kb |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V283-15PZAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.