
Synchronous FIFO memory with 576Kb density and 18-bit data bus width. Features 5ns access time, 133MHz maximum frequency, and unidirectional bus operation. Supports First Word Fall Through (FWFT) and programmable flags, with retransmit capability. Operates from 3.15V to 3.45V, with a typical supply current of 35mA. Packaged in an 80-pin LQFP for surface mounting, operating between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V283-7PZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V283-7PZA technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 576Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V283-7PZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
