Synchronous FIFO memory IC with 576Kb density, supporting dual depth/width configurations of 32K x 18 or 64K x 9. Features a 5ns access time and operates at a maximum frequency of 133MHz. This unidirectional device offers programmable flags, retransmit capability, and First Word Fall Through (FWFT) support. Packaged in an 80-pin LQFP for surface mounting, it operates from a 3.15V to 3.45V supply voltage and is RoHS compliant.
Texas Instruments SN74V283PZAEP technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 576Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V283PZAEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.