
Synchronous FIFO memory IC with 1.125Mb density, featuring a unidirectional data bus with 18-bit width. Offers a maximum operating frequency of 100MHz and a fast access time of 6.5ns. Supports First Word Fall Through (FWFT) and programmable flags, with retransmit capability. Operates at 3.3V with a maximum supply current of 35mA, housed in an 80-pin LQFP surface-mount package.
Texas Instruments SN74V293-10PZA technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 1.125Mb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V293-10PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
