
The SN74V293-15GGM is an 18-bit unidirectional FIFO from Texas Instruments, packaged in a BGA package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 66.7MHz. The device is not RoHS compliant and is part of the 74V series. It has a memory size of 1.125Mb and a data bus width of 18 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V293-15GGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V293-15GGM technical specifications.
| Access Time | 10ns |
| Package/Case | BGA |
| Data Bus Width | 18b |
| Direction | Unidirectional |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.125Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74V293-15GGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.