
1.125Mb Synchronous FIFO Memory, 65536 x 18 configuration, offering 10ns access time. Features unidirectional bus operation and supports First Word Fall Through (FWFT). Operates at a maximum frequency of 66.7MHz with a 3.3V supply voltage. Packaged in an 80-pin LQFP for surface mounting, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74V293-15PZAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V293-15PZAG4 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 1.125Mb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V293-15PZAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
