Synchronous FIFO memory IC with 1.125Mb density and 18-bit data bus width. Features 4.5ns access time and a maximum operating frequency of 166MHz. Supports First Word Fall Through (FWFT) and retransmit capabilities. This unidirectional FIFO is surface mountable in an LFBGA package, operating from a 3.3V supply.
Texas Instruments SN74V293-6GGM technical specifications.
| Access Time | 4.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LFBGA |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 1.125Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74V293-6GGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.