
Synchronous FIFO memory IC with 1.125Mb density, supporting dual depth/width configurations of 64K x 18 or 128K x 9. Features a 5ns access time and operates up to 133MHz. This unidirectional, surface-mount component offers programmable flags, retransmit capability, and First Word Fall-Through (FWFT) support. Packaged in an 80-pin LQFP with a 3.3V operating supply voltage, it is RoHS compliant and lead-free.
Texas Instruments SN74V293-7PZA technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1.125Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V293-7PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
