
Synchronous FIFO memory with 36Kb density and a 36-bit data bus width. Features 4.5ns access time, 166MHz maximum frequency, and unidirectional bus operation. Supports First Word Fall Through (FWFT) and programmable flags, with retransmit capability. Operates from a 3.15V to 3.45V supply voltage, consuming up to 40mA. Packaged in a 128-pin LQFP for surface mounting, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V3640-6PEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V3640-6PEU technical specifications.
| Access Time | 4.5ns |
| Access Time-Max | 4.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 36Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 74V |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74V3640-6PEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
