
Synchronous FIFO memory IC with 1K x 36 organization, offering 36Kb density and a 36-bit data bus width. Features a 5ns access time and operates at a maximum frequency of 133.3MHz. Supports First Word Fall Through (FWFT) and programmable flags, with retransmit capability. Housed in an LQFP surface mount package, this unidirectional FIFO operates from a 3.15V to 3.45V supply.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74V3640-7PEU technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 36Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.
