
Texas Instruments SN74V3650-10PEU technical specifications.
| Access Time | 6.5ns |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74V3650-10PEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.