2048x36 FIFO memory IC with 72Kb density and 5ns access time. Features unidirectional bus operation, 133MHz maximum frequency, and support for First-Word Fall-Through (FWFT) and programmable flags. Operates from a 3.15V to 3.45V supply voltage, with a typical 3.3V operating voltage and 40mA maximum supply current. Packaged in a 128-pin LQFP for surface mounting.
Texas Instruments SN74V3650-7PEU technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 133MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74V3650-7PEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
