
Synchronous FIFO memory with 8192 x 36 organization, offering 288Kb density and a 36-bit data bus width. Features a 4.5ns access time and operates at a maximum frequency of 166MHz. Supports First Word Fall Through (FWFT) and retransmit capabilities, with programmable flags. This unidirectional FIFO is available in an LQFP surface mount package, operating from a 3.15V to 3.45V supply.
Texas Instruments SN74V3670-6PEU technical specifications.
| Access Time | 4.5ns |
| Access Time-Max | 4.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 166MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 288Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V3670-6PEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.