
16384x36 Synchronous FIFO Memory IC, featuring a 36-bit data bus width and 576Kb density. Operates at a maximum frequency of 133.3MHz with a 5ns access time. Supports First Word Fall Through (FWFT) and retransmit capabilities. Packaged in a 128-pin LQFP for surface mounting, with an operating supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74V3680-7PEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74V3680-7PEU technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 576Kb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 74V |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74V3680-7PEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
