
Texas Instruments SN74V3690-15PEU technical specifications.
| Package/Case | LQFP |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74V3690-15PEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.