
1.125Mb Synchronous FIFO Memory IC, 32K x 36 organization, featuring a 5ns access time and 133.3MHz maximum operating frequency. This unidirectional FIFO supports First Word Fall Through (FWFT) and retransmit capabilities, with programmable flags. Packaged in an LQFP for surface mounting, it operates from a 3.15V to 3.45V supply voltage with a typical 3.3V.
Texas Instruments SN74V3690-7PEU technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 133.3MHz |
| FWFT Support | Yes |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Memory Size | 1.125Mb |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 74V |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74V3690-7PEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
