The SN74VMEH22501ADGG is a 10-bit bidirectional transceiver from Texas Instruments. It operates at a supply voltage of 3.3V and features 3-STATE outputs. The device is packaged in a lead-free TSSOP package, available in rail or tube packaging. It is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74VMEH22501ADGG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 10 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.