
Bidirectional 10-bit bus transceiver, CMOS technology, 3-state output. Features 10 channels, 1 circuit, and 10 outputs. Operates with a 3.3V supply voltage, with a minimum of 3.15V and a maximum of 3.45V. Maximum supply current is 30mA. Package is a 48-pin TVSOP, surface mount, with dimensions of 9.7mm length, 4.4mm width, and 1.05mm height. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74VMEH22501ADGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Technology | CMOS |
| Turn-On Delay Time | 10.6ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74VMEH22501ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.