10-bit universal bus transceiver with 3-state outputs. This CMOS logic IC features bidirectional data flow and a non-inverting polarity. Operating from a 3.15V to 3.45V supply, it offers 12mA high/low level output current and 64mA total output current. Packaged in a VFBGA for surface mounting, this RoHS compliant component operates between -40°C and 85°C with a propagation delay of 14.5ns.
Texas Instruments SN74VMEH22501AZQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74VMEH22501AZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.