
Bidirectional 10-bit, 8-channel bus transceiver. Features 3-state outputs with 64mA low-level output current and -48mA high-level output current. Operates from a 3.15V to 3.45V supply voltage with a typical 3.3V operating voltage. Surface mountable in a 48-pin TSSOP package, measuring 12.5mm length, 6.1mm width, and 1.15mm height. CMOS technology ensures efficient operation with a maximum supply current of 30mA.
Texas Instruments SN74VMEH22501DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Output Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74VMEH22501DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.