
CMOS 8-bit universal bus transceiver and two 1-bit bus transceivers with 3-state outputs. This bidirectional, non-inverting logic IC features 10 channels and 10 outputs, operating from a 3.15V to 3.45V supply voltage with a typical 3.3V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -48mA, with a propagation delay of 14.5ns. Packaged in a 48-TVSOP (TFSOP) for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74VMEH22501DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74VMEH22501DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VMEH |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74VMEH22501DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.