
The SN74VMEH22501GQLR is a 10-bit 3-state transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 10.1ns. The device is available in a VFBGA package and is not RoHS compliant. It has a high level output current of 12mA and a low level output current of 12mA. The transceiver is designed for surface mount applications and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74VMEH22501GQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| RoHS Compliant | No |
| Series | 74VMEH |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
No datasheet is available for this part.