The SN75107AD is a dual supply receiver IC from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a dual supply voltage of 4.75V to 5.25V and draws an operating supply current of 30mA. It is available in a package quantity of 50 units, packaged in a rail/Tube format.
Texas Instruments SN75107AD technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
