The SN75107ADE4 is a dual supply voltage receiver IC from Texas Instruments, packaged in a surface mount SOIC-14 package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage between 4.75V and 5.25V, with a maximum supply current of 30mA. It is available in a packaging quantity of 50 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75107ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75107ADE4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.