
Texas Instruments SN75107ADG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
