
The SN75107ADR is a dual supply voltage receiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is lead free. The device has two receivers and an operating supply current of 30mA. It is packaged in a SOIC package and is available in quantities of 2500. The SN75107ADR is RoHS compliant and suitable for use in bus transceiver applications.
Texas Instruments SN75107ADR technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
