The SN75107ANSRE4 is a dual supply voltage receiver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a surface mount SOP14 package and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, and a supply current of 30mA. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75107ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75107ANSRE4 technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.