The SN75107BDE4 is a dual supply voltage receiver IC from Texas Instruments, packaged in a SOIC-14 package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a dual supply voltage between 4.75V and 5.25V and consumes an operating supply current of 30mA. It is available in a rail/tube packaging with 50 units per package.
Texas Instruments SN75107BDE4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75107B |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107BDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.