
The SN75107BDRE4 is a dual supply voltage receiver IC from Texas Instruments, operating within a temperature range of 0 to 70°C. This lead-free device is designed for surface mount applications and features a SOIC-14 package. With a maximum operating supply current of 30mA, this IC is suitable for a variety of applications. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Texas Instruments SN75107BDRE4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107BDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.