The SN75107BDRG4 is a dual supply voltage receiver IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can handle a supply current of up to 30mA and is available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN75107BDRG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107BDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
