
The SN75107BNE4 is a dual receiver IC from Texas Instruments, packaged in a PDIP-14 package, suitable for through hole mounting. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device requires a dual supply voltage between 4.75V and 5.25V and draws a maximum supply current of 30mA. It is not radiation hardened and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75107BNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75107BNE4 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107BNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.