
The SN75107BNSR is a dual supply voltage receiver from Texas Instruments. It operates within a temperature range of 0 to 70°C and is available in a lead-free SOP-14 package. This device is designed to work with a supply voltage of 4.75 to 5.25V and has a maximum supply current of 30mA. The SN75107BNSR is RoHS compliant and is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75107BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75107BNSR technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75107BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
