The SN75108ADG4 is a dual receiver IC from Texas Instruments, designed to operate within a 5V dual supply voltage range of 4.75V to 5.25V. It features a surface mount SOIC-16 package with a height of 1.58mm, length of 8.65mm, and width of 3.91mm. The IC is capable of withstanding a maximum operating temperature of 70°C and is compliant with RoHS regulations. With a supply current of 30mA, this IC is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75108ADG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.