The SN75110AD is a dual supply voltage surface mount bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features two drivers and two transmitters, with a supply current of 35mA. It is packaged in a lead-free SOIC-14 package, available in quantities of 50, and is suitable for surface mount applications.
Texas Instruments SN75110AD technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75110AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.