The SN75110ADG4 is a surface mount interface IC from Texas Instruments, featuring a dual supply voltage range of 4.75V to 5.25V. It has a package quantity of 50 units per rail/Tube packaging. The IC operates within a temperature range of 0°C to 70°C. It is RoHS compliant and has a supply current of 35mA.
Texas Instruments SN75110ADG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75110ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
