The SN75110ANSRG4 is a surface mount bus transceiver with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 50mA. The device is packaged in a SOP package and is available in quantities of 2000. It is RoHS compliant and does not contain lead, making it suitable for lead-free applications.
Sign in to ask questions about the Texas Instruments SN75110ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75110ANSRG4 technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75110ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.