The SN75112DE4 is a dual supply voltage bus transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a 50-unit rail/Tube packaging. The device is RoHS compliant and contains lead, making it non-lead free. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The transceiver has a supply current of 40mA and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75112DE4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
No datasheet is available for this part.